
VC120626F540RP | |
|---|---|
DigiKey Part Number | 478-VC120626F540RPTR-ND - Tape & Reel (TR) 478-VC120626F540RPCT-ND - Cut Tape (CT) 478-VC120626F540RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120626F540RP |
Description | SMD MULTILAYER VARISTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 200 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,21120 € | 5,28 € |
| 100 | 0,18260 € | 18,26 € |
| 250 | 0,16888 € | 42,22 € |
| 500 | 0,16064 € | 80,32 € |
| 1 000 | 0,15387 € | 153,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,14828 € | 296,56 € |
| 4 000 | 0,14367 € | 574,68 € |
| 6 000 | 0,14137 € | 848,22 € |
| 10 000 | 0,13881 € | 1 388,10 € |
| 14 000 | 0,13732 € | 1 922,48 € |
| 20 000 | 0,13589 € | 2 717,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

