
TRME107K020R0035 | |
|---|---|
DigiKey Part Number | 478-11130-2-ND - Tape & Reel (TR) 478-11130-1-ND - Cut Tape (CT) 478-11130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRME107K020R0035 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRME107K020R0035 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 20 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 35mOhm | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 10 | 7,38400 € | 73,84 € |
| 50 | 6,47480 € | 323,74 € |
| 100 | 6,19340 € | 619,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,77068 € | 2 308,27 € |
| 800 | 5,61343 € | 4 490,74 € |
| 1 200 | 5,53465 € | 6 641,58 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,59200 € |

