Similar

TRJB475K016RRJ | |
|---|---|
DigiKey Part Number | 478-TRJB475K016RRJTR-ND - Tape & Reel (TR) 478-TRJB475K016RRJCT-ND - Cut Tape (CT) 478-TRJB475K016RRJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJB475K016RRJ |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 3.16Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TRJB475K016RRJ Models |
Category | ESR (Equivalent Series Resistance) 3.16Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D475X9016B2TE3 | Vishay Sprague | 7 379 | 718-1149-1-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,77300 € | 7,73 € |
| 50 | 0,66960 € | 33,48 € |
| 100 | 0,57950 € | 57,95 € |
| 500 | 0,43778 € | 218,89 € |
| 1 000 | 0,38628 € | 386,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 0,16243 € | 2 598,88 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,17600 € |


