


TPSV107K020R0060 | |
|---|---|
DigiKey Part Number | 478-3330-2-ND - Tape & Reel (TR) 478-3330-1-ND - Cut Tape (CT) 478-3330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV107K020R0060 |
Description | CAP TANT 100UF 10% 20V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2924 (7361 Metric) 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 6,37100 € | 63,71 € |
| 50 | 5,56120 € | 278,06 € |
| 100 | 5,32260 € | 532,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,34855 € | 1 739,42 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 10,08000 € |

