68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 125mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE686K020R0125

DigiKey Part Number
478-9256-2-ND - Tape & Reel (TR)
478-9256-1-ND - Cut Tape (CT)
478-9256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE686K020R0125
Description
CAP TANT 68UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
125mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D686X9020E2TE3Vishay Sprague1 485718-1040-1-ND1,35000 €Direct
In-Stock: 277
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,41800 €14,18 €
501,15680 €57,84 €
1001,07630 €107,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,94143 €376,57 €
8000,89695 €717,56 €
1 2000,87469 €1 049,63 €
2 0000,85002 €1 700,04 €
2 8000,83559 €2 339,65 €
4 0000,82170 €3 286,80 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,48400 €