


| TPSE107K020R0200 | |
|---|---|
| DigiKey Part Number | 478-TPSE107K020R0200TR-ND - Tape & Reel (TR) 478-TPSE107K020R0200CT-ND - Cut Tape (CT) 478-TPSE107K020R0200DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPSE107K020R0200 | 
| Description | CAP TANT 100UF 10% 20V 2917 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 20 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 200mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.169" (4.30mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | E | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,97000 € | 1,97 € | 
| 10 | 1,34300 € | 13,43 € | 
| 50 | 1,09400 € | 54,70 € | 
| 100 | 1,01740 € | 101,74 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | 0,92040 € | 368,16 € | 
| 800 | 0,87680 € | 701,44 € | 
| 1 200 | 0,85496 € | 1 025,95 € | 
| 2 000 | 0,83075 € | 1 661,50 € | 
| 2 800 | 0,81659 € | 2 286,45 € | 
| 4 000 | 0,80297 € | 3 211,88 € | 
| 4 800 | 0,79652 € | 3 823,30 € | 
| 9 600 | 0,77478 € | 7 437,89 € | 
| 10 000 | 0,77363 € | 7 736,30 € | 
| Unit Price without VAT: | 1,97000 € | 
|---|---|
| Unit Price with VAT: | 2,36400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France