


TPSC107K006R0150 | |
|---|---|
DigiKey Part Number | 478-1764-2-ND - Tape & Reel (TR) 478-1764-1-ND - Cut Tape (CT) 478-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107K006R0150 |
Description | CAP TANT 100UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,33780 € | 16,89 € |
| 100 | 0,30660 € | 30,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25912 € | 129,56 € |
| 1 000 | 0,24256 € | 242,56 € |
| 1 500 | 0,23427 € | 351,41 € |
| 2 500 | 0,22508 € | 562,70 € |
| 3 500 | 0,21970 € | 768,95 € |
| 5 000 | 0,21454 € | 1 072,70 € |
| 6 000 | 0,21209 € | 1 272,54 € |
| 12 000 | 0,20384 € | 2 446,08 € |
| 12 500 | 0,20340 € | 2 542,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

