
TAJR334K020RNJ | |
|---|---|
DigiKey Part Number | 478-11071-2-ND - Tape & Reel (TR) 478-11071-1-ND - Cut Tape (CT) 478-11071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR334K020RNJ |
Description | CAP TANT 0.33UF 10% 20V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR334K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 25Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16820 € | 8,41 € |
| 100 | 0,15030 € | 15,03 € |
| 500 | 0,12010 € | 60,05 € |
| 1 000 | 0,11076 € | 110,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,10092 € | 252,30 € |
| 5 000 | 0,09499 € | 474,95 € |
| 7 500 | 0,09202 € | 690,15 € |
| 12 500 | 0,08873 € | 1 109,12 € |
| 17 500 | 0,08681 € | 1 519,17 € |
| 25 000 | 0,08496 € | 2 124,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

