


TPSB476M010S0650 | |
|---|---|
DigiKey Part Number | 478-9094-2-ND - Tape & Reel (TR) 478-9094-1-ND - Cut Tape (CT) 478-9094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB476M010S0650 |
Description | CAP TANT 47UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 650mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 650mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40600 € | 4,06 € |
| 50 | 0,31160 € | 15,58 € |
| 100 | 0,28230 € | 28,23 € |
| 500 | 0,23302 € | 116,51 € |
| 1 000 | 0,21777 € | 217,77 € |
| 2 500 | 0,20170 € | 504,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,18977 € | 1 518,16 € |
| 16 000 | 0,18264 € | 2 922,24 € |
| 24 000 | 0,17907 € | 4 297,68 € |
| 40 000 | 0,17511 € | 7 004,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |

