
TPME476M035R0055 | |
|---|---|
DigiKey Part Number | 478-9023-2-ND - Tape & Reel (TR) 478-9023-1-ND - Cut Tape (CT) 478-9023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME476M035R0055 |
Description | CAP TANT 47UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 55mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,00800 € | 40,08 € |
| 50 | 3,43020 € | 171,51 € |
| 100 | 3,25120 € | 325,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,98268 € | 1 193,07 € |
| 800 | 2,88281 € | 2 306,25 € |
| 1 200 | 2,83277 € | 3 399,32 € |
| 2 000 | 2,77729 € | 5 554,58 € |
| 2 800 | 2,74485 € | 7 685,58 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,55200 € |

