
TPCR106K010R1800 | |
|---|---|
DigiKey Part Number | 478-9013-2-ND - Tape & Reel (TR) 478-9013-1-ND - Cut Tape (CT) 478-9013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCR106K010R1800 |
Description | CAP TANT 10UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCR106K010R1800 Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Tolerance ±10% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 10 V | Manufacturer Size Code R |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,11500 € | 21,15 € |
| 50 | 1,75920 € | 87,96 € |
| 100 | 1,64920 € | 164,92 € |
| 500 | 1,46312 € | 731,56 € |
| 1 000 | 1,40549 € | 1 405,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,34459 € | 3 361,47 € |
| 5 000 | 1,30787 € | 6 539,35 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,61200 € |

