Similar

TLJT337M004R2700 | |
|---|---|
DigiKey Part Number | 478-5988-2-ND - Tape & Reel (TR) 478-5988-1-ND - Cut Tape (CT) 478-5988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJT337M004R2700 |
Description | CAP TANT 330UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 2.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJT337M004R2700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,10300 € | 11,03 € |
| 50 | 0,88900 € | 44,45 € |
| 100 | 0,82280 € | 82,28 € |
| 500 | 0,71106 € | 355,53 € |
| 1 000 | 0,67648 € | 676,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,63995 € | 1 599,88 € |
| 5 000 | 0,61791 € | 3 089,55 € |
| 7 500 | 0,60688 € | 4 551,60 € |
| 12 500 | 0,59464 € | 7 433,00 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,96800 € |


