
TLJB157M010R0500 | |
|---|---|
DigiKey Part Number | 478-3349-2-ND - Tape & Reel (TR) 478-3349-1-ND - Cut Tape (CT) 478-3349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJB157M010R0500 |
Description | CAP TANT 150UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TLJB157M010R0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,10700 € | 11,07 € |
| 50 | 0,89260 € | 44,63 € |
| 100 | 0,82620 € | 82,62 € |
| 500 | 0,71408 € | 357,04 € |
| 1 000 | 0,67939 € | 679,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,65084 € | 1 301,68 € |
| 4 000 | 0,62731 € | 2 509,24 € |
| 6 000 | 0,61553 € | 3 693,18 € |
| 10 000 | 0,60246 € | 6 024,60 € |
| 14 000 | 0,59482 € | 8 327,48 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,98000 € |

