
TLJA107M006R0500 | |
|---|---|
DigiKey Part Number | 478-3345-2-ND - Tape & Reel (TR) 478-3345-1-ND - Cut Tape (CT) 478-3345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJA107M006R0500 |
Description | CAP TANT 100UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TLJA107M006R0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,17900 € | 11,79 € |
| 50 | 0,95320 € | 47,66 € |
| 100 | 0,88350 € | 88,35 € |
| 500 | 0,76568 € | 382,84 € |
| 1 000 | 0,72921 € | 729,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,69919 € | 1 398,38 € |
| 4 000 | 0,67447 € | 2 697,88 € |
| 6 000 | 0,66208 € | 3 972,48 € |
| 10 000 | 0,64835 € | 6 483,50 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,10000 € |

