
THJC106K025RJN | |
|---|---|
DigiKey Part Number | 478-5704-2-ND - Tape & Reel (TR) 478-5704-1-ND - Cut Tape (CT) 478-5704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJC106K025RJN |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | THJC106K025RJN Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 25 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69900 € | 6,99 € |
| 50 | 0,55040 € | 27,52 € |
| 100 | 0,50470 € | 50,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42718 € | 213,59 € |
| 1 000 | 0,40322 € | 403,22 € |
| 1 500 | 0,39122 € | 586,83 € |
| 2 500 | 0,37792 € | 944,80 € |
| 3 500 | 0,37015 € | 1 295,52 € |
| 5 000 | 0,36267 € | 1 813,35 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,28400 € |

