Parametric Equivalent

TCTAL0G227M8R-D2 | |
|---|---|
DigiKey Part Number | 478-TCTAL0G227M8R-D2TR-ND - Tape & Reel (TR) 478-TCTAL0G227M8R-D2CT-ND - Cut Tape (CT) 478-TCTAL0G227M8R-D2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTAL0G227M8R-D2 |
Description | AL- CASE / 227- CAP CODE / MN02 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code AL |
Voltage - Rated 4 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCTAL0G227M8R-D | KYOCERA AVX | 0 | 478-TCTAL0G227M8R-DCT-ND | 0,28460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76300 € | 7,63 € |
| 50 | 0,60360 € | 30,18 € |
| 100 | 0,55430 € | 55,43 € |
| 500 | 0,47118 € | 235,59 € |
| 1 000 | 0,44546 € | 445,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41367 € | 1 241,01 € |
| 6 000 | 0,39811 € | 2 388,66 € |
| 9 000 | 0,39031 € | 3 512,79 € |
| 15 000 | 0,38167 € | 5 725,05 € |
| 21 000 | 0,37661 € | 7 908,81 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |


