
TCSOPS1E475M8R-ZT1 | |
|---|---|
DigiKey Part Number | 478-TCSOPS1E475M8R-ZT1TR-ND - Tape & Reel (TR) 478-TCSOPS1E475M8R-ZT1CT-ND - Cut Tape (CT) 478-TCSOPS1E475M8R-ZT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCSOPS1E475M8R-ZT1 |
Description | CAP TANT POLY 4.7UF 25V 0805 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 25 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50400 € | 5,04 € |
| 50 | 0,39080 € | 19,54 € |
| 100 | 0,35600 € | 35,60 € |
| 500 | 0,29700 € | 148,50 € |
| 1 000 | 0,27879 € | 278,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26140 € | 784,20 € |
| 6 000 | 0,25016 € | 1 500,96 € |
| 9 000 | 0,24453 € | 2 200,77 € |
| 15 000 | 0,23829 € | 3 574,35 € |
| 21 000 | 0,23464 € | 4 927,44 € |
| 30 000 | 0,23113 € | 6 933,90 € |
| 36 000 | 0,22946 € | 8 260,56 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |











