2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM1C225M8R-CA2

DigiKey Part Number
478-TCM1C225M8R-CA2-ND
Manufacturer
Manufacturer Product Number
TCM1C225M8R-CA2
Description
CAP TANT 2.2UF 20% 16V 0603
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
M
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29700 €2,97 €
500,22340 €11,17 €
1000,20090 €20,09 €
5000,16284 €81,42 €
1 0000,15110 €151,10 €
4 0000,13348 €533,92 €
8 0000,12693 €1 015,44 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €