
TCJY476M016R0045E | |
|---|---|
DigiKey Part Number | 478-13358-2-ND - Tape & Reel (TR) 478-13358-1-ND - Cut Tape (CT) 478-13358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY476M016R0045E |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93700 € | 9,37 € |
| 50 | 0,74920 € | 37,46 € |
| 100 | 0,69110 € | 69,11 € |
| 500 | 0,59294 € | 296,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,56257 € | 562,57 € |
| 3 000 | 0,52505 € | 1 575,15 € |
| 5 000 | 0,51117 € | 2 555,85 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,69200 € |

