470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 100mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJX477M006R0100

DigiKey Part Number
478-9487-2-ND - Tape & Reel (TR)
478-9487-1-ND - Cut Tape (CT)
478-9487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJX477M006R0100
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,27000 €2,27 €
101,56300 €15,63 €
501,28140 €64,07 €
1001,19440 €119,44 €
5001,04734 €523,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,00179 €1 001,79 €
3 0000,94549 €2 836,47 €
5 0000,92466 €4 623,30 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,72400 €