33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJT336M010R0070E

DigiKey Part Number
478-TCJT336M010R0070ETR-ND - Tape & Reel (TR)
478-TCJT336M010R0070ECT-ND - Cut Tape (CT)
478-TCJT336M010R0070EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJT336M010R0070E
Description
CAP TANT POLY 33UF 10V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,05700 €10,57 €
500,85060 €42,53 €
1000,78680 €78,68 €
5000,67862 €339,31 €
1 0000,64518 €645,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,60985 €1 524,62 €
7 5000,57787 €4 334,02 €
12 5000,56604 €7 075,50 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,89600 €