
TCJT106M016R0200E | |
|---|---|
DigiKey Part Number | 478-13328-2-ND - Tape & Reel (TR) 478-13328-1-ND - Cut Tape (CT) 478-13328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJT106M016R0200E |
Description | CAP TANT POLY 10UF 16V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,07300 € | 10,73 € |
| 50 | 0,86520 € | 43,26 € |
| 100 | 0,80090 € | 80,09 € |
| 500 | 0,69222 € | 346,11 € |
| 1 000 | 0,65859 € | 658,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,63552 € | 1 588,80 € |
| 5 000 | 0,61366 € | 3 068,30 € |
| 7 500 | 0,60271 € | 4 520,32 € |
| 12 500 | 0,59057 € | 7 382,13 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,92000 € |

