Similar
Parametric Equivalent




TCJT106M016R0150 | |
|---|---|
DigiKey Part Number | 478-3473-2-ND - Tape & Reel (TR) 478-3473-1-ND - Cut Tape (CT) 478-3473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJT106M016R0150 |
Description | CAP TANT POLY 10UF 16V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJT106M016R0150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 10 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB106M016R0200 | KYOCERA AVX | 3 336 | 478-5261-1-ND | 0,76000 € | Similar |
| TCJT106M016R0150E | KYOCERA AVX | 0 | 478-13327-1-ND | 1,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,32700 € | 13,27 € |
| 50 | 1,07860 € | 53,93 € |
| 100 | 1,00230 € | 100,23 € |
| 500 | 0,87294 € | 436,47 € |
| 1 000 | 0,83291 € | 832,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,79063 € | 1 976,58 € |
| 7 500 | 0,75235 € | 5 642,62 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |



