
TCJD157M010R0055E | |
|---|---|
DigiKey Part Number | 478-13275-2-ND - Tape & Reel (TR) 478-13275-1-ND - Cut Tape (CT) 478-13275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD157M010R0055E |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,79600 € | 7,96 € |
| 50 | 0,63140 € | 31,57 € |
| 100 | 0,58040 € | 58,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49432 € | 247,16 € |
| 1 500 | 0,45435 € | 681,52 € |
| 2 500 | 0,43957 € | 1 098,92 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,46400 € |

