
TCJC226M025R0100E | |
|---|---|
DigiKey Part Number | 478-13260-2-ND - Tape & Reel (TR) 478-13260-1-ND - Cut Tape (CT) 478-13260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC226M025R0100E |
Description | CAP TANT POLY 22UF 25V 2312 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,08900 € | 10,89 € |
| 50 | 0,87840 € | 43,92 € |
| 100 | 0,81340 € | 81,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71748 € | 358,74 € |
| 1 000 | 0,68277 € | 682,77 € |
| 1 500 | 0,66539 € | 998,09 € |
| 2 500 | 0,64612 € | 1 615,30 € |
| 3 500 | 0,63485 € | 2 221,97 € |
| 5 000 | 0,62401 € | 3 120,05 € |
| 6 000 | 0,61887 € | 3 713,22 € |
| 12 000 | 0,60157 € | 7 218,84 € |
| 12 500 | 0,60065 € | 7 508,12 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,94400 € |

