
TCJC107M006R0070E | |
---|---|
DigiKey Part Number | 478-TCJC107M006R0070ETR-ND - Tape & Reel (TR) 478-TCJC107M006R0070ECT-ND - Cut Tape (CT) 478-TCJC107M006R0070EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC107M006R0070E |
Description | CAP TANT POLY 100UF 6.3V 2312 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 0,77700 € | 7,77 € |
50 | 0,61600 € | 30,80 € |
100 | 0,56640 € | 56,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,49214 € | 246,07 € |
1 000 | 0,46566 € | 465,66 € |
1 500 | 0,45241 € | 678,62 € |
2 500 | 0,43770 € | 1 094,25 € |
3 500 | 0,42911 € | 1 501,88 € |
5 000 | 0,42085 € | 2 104,25 € |
6 000 | 0,41694 € | 2 501,64 € |
12 000 | 0,40375 € | 4 845,00 € |
12 500 | 0,40304 € | 5 038,00 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,41600 € |