



TCJB474M063R0400 | |
|---|---|
DigiKey Part Number | 478-6933-2-ND - Tape & Reel (TR) 478-6933-1-ND - Cut Tape (CT) 478-6933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB474M063R0400 |
Description | CAP TANT POLY 0.47UF 63V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Polymer Capacitor 63 V 1411 (3528 Metric), 1210 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB474M063R0400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,19900 € | 11,99 € |
| 50 | 0,97140 € | 48,57 € |
| 100 | 0,90080 € | 90,08 € |
| 500 | 0,78160 € | 390,80 € |
| 1 000 | 0,74470 € | 744,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,29857 € | 597,14 € |
| 4 000 | 0,28501 € | 1 140,04 € |
| 6 000 | 0,27822 € | 1 669,32 € |
| 10 000 | 0,27069 € | 2 706,90 € |
| 14 000 | 0,26629 € | 3 728,06 € |
| 20 000 | 0,26205 € | 5 241,00 € |
| 24 000 | 0,26005 € | 6 241,20 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,12400 € |

