
TCJB474M063R0400E | |
|---|---|
DigiKey Part Number | 478-13247-2-ND - Tape & Reel (TR) 478-13247-1-ND - Cut Tape (CT) 478-13247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB474M063R0400E |
Description | CAP TANT POLY 0.47UF 63V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Polymer Capacitor 63 V 1411 (3528 Metric), 1210 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB474M063R0400E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45500 € | 4,55 € |
| 50 | 0,35020 € | 17,51 € |
| 100 | 0,31800 € | 31,80 € |
| 500 | 0,26358 € | 131,79 € |
| 1 000 | 0,24677 € | 246,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30180 € | 603,60 € |
| 6 000 | 0,28123 € | 1 687,38 € |
| 10 000 | 0,27362 € | 2 736,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |




