
TCJB226M010R0300E | |
---|---|
DigiKey Part Number | 478-13232-2-ND - Tape & Reel (TR) 478-13232-1-ND - Cut Tape (CT) 478-13232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB226M010R0300E |
Description | CAP TANT POLY 22UF 10V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 0,81100 € | 8,11 € |
50 | 0,64480 € | 32,24 € |
100 | 0,59330 € | 59,33 € |
500 | 0,50642 € | 253,21 € |
1 000 | 0,47953 € | 479,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,46656 € | 933,12 € |
4 000 | 0,44797 € | 1 791,88 € |
6 000 | 0,43866 € | 2 631,96 € |
10 000 | 0,42834 € | 4 283,40 € |
14 000 | 0,42231 € | 5 912,34 € |
20 000 | 0,41650 € | 8 330,00 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,48800 € |