10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJB106M025R0150

DigiKey Part Number
478-9408-2-ND - Tape & Reel (TR)
478-9408-1-ND - Cut Tape (CT)
478-9408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB106M025R0150
Description
CAP TANT POLY 10UF 25V 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJB106M025R0150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,46800 €4,68 €
500,36160 €18,08 €
1000,32840 €32,84 €
5000,27264 €136,32 €
1 0000,25540 €255,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,29523 €590,46 €
6 0000,27497 €1 649,82 €
10 0000,26748 €2 674,80 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88800 €