TAP685M010SRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 995
Unit Price: 2,73000 €
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 10 V Radial 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP685M010SRW

DigiKey Part Number
TAP685M010SRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP685M010SRW
Description
CAP TANT 6.8UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 10 V Radial 6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2500,22341 €279,26 €
Manufacturers Standard Package
Unit Price without VAT:0,22341 €
Unit Price with VAT:0,26809 €