
TAP335K025SRS | |
|---|---|
DigiKey Part Number | 478-TAP335K025SRSCT-ND - Cut Tape (CT) 478-TAP335K025SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP335K025SRS |
Description | CAP TANT 3.3UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 25 V Radial 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,31760 € | 15,88 € |
| 100 | 0,28770 € | 28,77 € |
| 500 | 0,23730 € | 118,65 € |
| 1 000 | 0,22174 € | 221,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20252 € | 607,56 € |
| 6 000 | 0,19311 € | 1 158,66 € |
| 9 000 | 0,18840 € | 1 695,60 € |
| 15 000 | 0,18318 € | 2 747,70 € |
| 21 000 | 0,18012 € | 3 782,52 € |
| 30 000 | 0,17718 € | 5 315,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

