
TAP334M035BRW | |
|---|---|
DigiKey Part Number | 478-TAP334M035BRWTR-ND - Tape & Reel (TR) 478-TAP334M035BRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP334M035BRW |
Description | CAP TANT 0.33UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 35 V Radial 15Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29600 € | 14,80 € |
| 100 | 0,26770 € | 26,77 € |
| 500 | 0,22010 € | 110,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,19800 € | 297,00 € |
| 3 000 | 0,18720 € | 561,60 € |
| 4 500 | 0,18178 € | 818,01 € |
| 7 500 | 0,17579 € | 1 318,42 € |
| 10 500 | 0,17228 € | 1 808,94 € |
| 15 000 | 0,16891 € | 2 533,65 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

