
TAP334K035SRW | |
|---|---|
DigiKey Part Number | 478-8976-2-ND - Tape & Reel (TR) 478-8976-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP334K035SRW |
Description | CAP TANT 0.33UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 35 V Radial 15Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,26040 € | 13,02 € |
| 100 | 0,23490 € | 23,49 € |
| 500 | 0,19190 € | 95,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,17195 € | 257,93 € |
| 3 000 | 0,16219 € | 486,57 € |
| 4 500 | 0,15731 € | 707,89 € |
| 7 500 | 0,15190 € | 1 139,25 € |
| 10 500 | 0,14873 € | 1 561,66 € |
| 15 000 | 0,14569 € | 2 185,35 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

