10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106K035CRW

DigiKey Part Number
478-7368-2-ND - Tape & Reel (TR)
478-7368-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP106K035CRW
Description
CAP TANT 10UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 493
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,49600 €4,96 €
500,38320 €19,16 €
1000,34850 €34,85 €
5000,28994 €144,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,27182 €271,82 €
2 0000,25693 €513,86 €
3 0000,24946 €748,38 €
5 0000,24119 €1 205,95 €
7 0000,23636 €1 654,52 €
10 0000,23171 €2 317,10 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,93600 €