
TAJR475K010SNJ | |
|---|---|
DigiKey Part Number | 478-TAJR475K010SNJTR-ND - Tape & Reel (TR) 478-TAJR475K010SNJCT-ND - Cut Tape (CT) 478-TAJR475K010SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR475K010SNJ |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJR475K010SNJ Models |
Category | ESR (Equivalent Series Resistance) 9Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 10 V | Manufacturer Size Code R |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23660 € | 11,83 € |
| 100 | 0,21300 € | 21,30 € |
| 500 | 0,17314 € | 86,57 € |
| 1 000 | 0,16084 € | 160,84 € |
| 2 500 | 0,14786 € | 369,65 € |
| 5 000 | 0,14003 € | 700,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13385 € | 1 338,50 € |
| 20 000 | 0,12854 € | 2 570,80 € |
| 30 000 | 0,12588 € | 3 776,40 € |
| 50 000 | 0,12293 € | 6 146,50 € |
| 70 000 | 0,12120 € | 8 484,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

