4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 9Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR475K010SNJ

DigiKey Part Number
478-TAJR475K010SNJTR-ND - Tape & Reel (TR)
478-TAJR475K010SNJCT-ND - Cut Tape (CT)
478-TAJR475K010SNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJR475K010SNJ
Description
CAP TANT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 9Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJR475K010SNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Tolerance
±10%
Height - Seated (Max)
0.047" (1.20mm)
Voltage - Rated
10 V
Manufacturer Size Code
R
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 215
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31400 €3,14 €
500,23660 €11,83 €
1000,21300 €21,30 €
5000,17314 €86,57 €
1 0000,16084 €160,84 €
2 5000,14786 €369,65 €
5 0000,14003 €700,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,13385 €1 338,50 €
20 0000,12854 €2 570,80 €
30 0000,12588 €3 776,40 €
50 0000,12293 €6 146,50 €
70 0000,12120 €8 484,00 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61200 €