
TAJD156M020RNJ | |
|---|---|
DigiKey Part Number | 478-TAJD156M020RNJTR-ND - Tape & Reel (TR) 478-TAJD156M020RNJCT-ND - Cut Tape (CT) 478-TAJD156M020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD156M020RNJ |
Description | CAP TANT 15UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJD156M020RNJ Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63800 € | 6,38 € |
| 50 | 0,50000 € | 25,00 € |
| 100 | 0,45760 € | 45,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38566 € | 192,83 € |
| 1 000 | 0,36342 € | 363,42 € |
| 1 500 | 0,35228 € | 528,42 € |
| 2 500 | 0,33994 € | 849,85 € |
| 3 500 | 0,33272 € | 1 164,52 € |
| 5 000 | 0,32578 € | 1 628,90 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |

