
TAJD107K016RNJV | |
|---|---|
DigiKey Part Number | 478-11465-2-ND - Tape & Reel (TR) 478-11465-1-ND - Cut Tape (CT) 478-11465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD107K016RNJV |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD107K016RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56900 € | 5,69 € |
| 50 | 0,44260 € | 22,13 € |
| 100 | 0,40400 € | 40,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33854 € | 169,27 € |
| 1 000 | 0,31831 € | 318,31 € |
| 1 500 | 0,30819 € | 462,29 € |
| 2 500 | 0,29696 € | 742,40 € |
| 3 500 | 0,29040 € | 1 016,40 € |
| 5 000 | 0,28409 € | 1 420,45 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

