
TAJD107K010SNJ | |
|---|---|
DigiKey Part Number | 478-TAJD107K010SNJTR-ND - Tape & Reel (TR) 478-TAJD107K010SNJCT-ND - Cut Tape (CT) 478-TAJD107K010SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD107K010SNJ |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD107K010SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,56800 € | 5,68 € |
| 50 | 0,47140 € | 23,57 € |
| 100 | 0,40590 € | 40,59 € |
| 500 | 0,31428 € | 157,14 € |
| 1 000 | 0,27063 € | 270,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,28485 € | 712,12 € |
| 5 000 | 0,27235 € | 1 361,75 € |
| 7 500 | 0,26609 € | 1 995,67 € |
| 12 500 | 0,25915 € | 3 239,38 € |
| 17 500 | 0,25510 € | 4 464,25 € |
| 25 000 | 0,25119 € | 6 279,75 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |

