
TAJD107K010SNJ | |
|---|---|
DigiKey Part Number | 478-TAJD107K010SNJTR-ND - Tape & Reel (TR) 478-TAJD107K010SNJCT-ND - Cut Tape (CT) 478-TAJD107K010SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD107K010SNJ |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD107K010SNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491W107K010AT | KEMET | 393 | 399-T491W107K010ATCT-ND | 2,18000 € | Direct |
| T495W107K010ATE200 | KEMET | 13 410 | 399-18863-1-ND | 2,18000 € | Direct |
| 293D107X9010D2TE3 | Vishay Sprague | 1 705 | 718-1056-1-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,56800 € | 5,68 € |
| 50 | 0,47140 € | 23,57 € |
| 100 | 0,40590 € | 40,59 € |
| 500 | 0,31428 € | 157,14 € |
| 1 000 | 0,27063 € | 270,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,36223 € | 905,58 € |
| 5 000 | 0,34743 € | 1 737,15 € |
| 7 500 | 0,34001 € | 2 550,07 € |
| 12 500 | 0,33179 € | 4 147,38 € |
| 17 500 | 0,32698 € | 5 722,15 € |
| 25 000 | 0,32235 € | 8 058,75 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |

