Direct
Direct
Direct
Direct
Similar
Similar

TAJD106K025RNJ | |
|---|---|
DigiKey Part Number | 478-3354-2-ND - Tape & Reel (TR) 478-3354-1-ND - Cut Tape (CT) 478-3354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD106K025RNJ |
Description | CAP TANT 10UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD106K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,32600 € | 16,30 € |
| 100 | 0,29550 € | 29,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24412 € | 122,06 € |
| 1 000 | 0,22823 € | 228,23 € |
| 1 500 | 0,22027 € | 330,40 € |
| 2 500 | 0,21145 € | 528,62 € |
| 3 500 | 0,20630 € | 722,05 € |
| 5 000 | 0,20134 € | 1 006,70 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |







