Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

TAJC685M025SNJ | |
|---|---|
DigiKey Part Number | TAJC685M025SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJC685M025SNJ |
Description | CAP TANT 6.8UF 20% 25V 2312 |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC685M025SNJ Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC685M025RNJ | KYOCERA AVX | 0 | TAJC685M025RNJ-ND | 0,40878 € | Direct |
| TAJW685M025RNJ | KYOCERA AVX | 0 | TAJW685M025RNJ-ND | 0,60273 € | Direct |
| TAJC685K025RNJ | KYOCERA AVX | 508 | 478-3913-1-ND | 0,69000 € | Upgrade |
| THJC685K025RJN | KYOCERA AVX | 0 | THJC685K025RJN-ND | 0,29079 € | Upgrade |
| TPSC685M025R0500 | KYOCERA AVX | 0 | TPSC685M025R0500-ND | 0,55275 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,59108 € | 5 319,72 € |
| Unit Price without VAT: | 0,59108 € |
|---|---|
| Unit Price with VAT: | 0,70930 € |








