
| TAJC685K050RNJ | |
|---|---|
| DigiKey Part Number | 478-4776-2-ND - Tape & Reel (TR) 478-4776-1-ND - Cut Tape (CT) 478-4776-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TAJC685K050RNJ | 
| Description | CAP TANT 6.8UF 10% 50V 2312 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TAJC685K050RNJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 50 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 1Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2312 (6032 Metric) | |
| Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | C | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,12000 € | 1,12 € | 
| 10 | 0,73500 € | 7,35 € | 
| 50 | 0,58100 € | 29,05 € | 
| 100 | 0,53350 € | 53,35 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,46240 € | 231,20 € | 
| 1 000 | 0,43709 € | 437,09 € | 
| 1 500 | 0,42441 € | 636,62 € | 
| 2 500 | 0,41037 € | 1 025,92 € | 
| 3 500 | 0,40216 € | 1 407,56 € | 
| 5 000 | 0,39426 € | 1 971,30 € | 
| 6 000 | 0,39052 € | 2 343,12 € | 
| 12 000 | 0,37791 € | 4 534,92 € | 
| 12 500 | 0,37724 € | 4 715,50 € | 
| Unit Price without VAT: | 1,12000 € | 
|---|---|
| Unit Price with VAT: | 1,34400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France