
TAJC684K050RNJ | |
|---|---|
DigiKey Part Number | 478-TAJC684K050RNJTR-ND - Tape & Reel (TR) 478-TAJC684K050RNJCT-ND - Cut Tape (CT) 478-TAJC684K050RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC684K050RNJ |
Description | CAP TANT 0.68UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC684K050RNJ Models |
Category | ESR (Equivalent Series Resistance) 7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48600 € | 4,86 € |
| 50 | 0,37600 € | 18,80 € |
| 100 | 0,34180 € | 34,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28432 € | 142,16 € |
| 1 000 | 0,26655 € | 266,55 € |
| 1 500 | 0,25763 € | 386,45 € |
| 2 500 | 0,24777 € | 619,42 € |
| 3 500 | 0,24199 € | 846,97 € |
| 5 000 | 0,23645 € | 1 182,25 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

