
TAJC157K010RNJ | |
|---|---|
DigiKey Part Number | 478-2352-2-ND - Tape & Reel (TR) 478-2352-1-ND - Cut Tape (CT) 478-2352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC157K010RNJ |
Description | CAP TANT 150UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC157K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60100 € | 6,01 € |
| 50 | 0,47040 € | 23,52 € |
| 100 | 0,43010 € | 43,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34900 € | 174,50 € |
| 1 000 | 0,32839 € | 328,39 € |
| 1 500 | 0,31807 € | 477,11 € |
| 2 500 | 0,30662 € | 766,55 € |
| 3 500 | 0,29993 € | 1 049,75 € |
| 5 000 | 0,29350 € | 1 467,50 € |
| 6 000 | 0,29045 € | 1 742,70 € |
| 12 000 | 0,28018 € | 3 362,16 € |
| 12 500 | 0,27963 € | 3 495,38 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

