
TAJC106M016SNJ | |
|---|---|
DigiKey Part Number | 478-10747-2-ND - Tape & Reel (TR) 478-10747-1-ND - Cut Tape (CT) 478-10747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC106M016SNJ |
Description | CAP TANT 10UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106M016SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26400 € | 2,64 € |
| 50 | 0,19800 € | 9,90 € |
| 100 | 0,17770 € | 17,77 € |
| 500 | 0,14334 € | 71,67 € |
| 1 000 | 0,13274 € | 132,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12206 € | 366,18 € |
| 6 000 | 0,11554 € | 693,24 € |
| 9 000 | 0,11227 € | 1 010,43 € |
| 15 000 | 0,10865 € | 1 629,75 € |
| 21 000 | 0,10653 € | 2 237,13 € |
| 30 000 | 0,10449 € | 3 134,70 € |
| 36 000 | 0,10353 € | 3 727,08 € |
| 72 000 | 0,10028 € | 7 220,16 € |
| 75 000 | 0,10011 € | 7 508,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

