
TAJC106K010RNJ | |
|---|---|
DigiKey Part Number | 478-4972-2-ND - Tape & Reel (TR) 478-4972-1-ND - Cut Tape (CT) 478-4972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC106K010RNJ |
Description | CAP TANT 10UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25200 € | 12,60 € |
| 100 | 0,22720 € | 22,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18526 € | 92,63 € |
| 1 000 | 0,17232 € | 172,32 € |
| 1 500 | 0,16584 € | 248,76 € |
| 2 500 | 0,15866 € | 396,65 € |
| 3 500 | 0,15447 € | 540,64 € |
| 5 000 | 0,15043 € | 752,15 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

