
TAJB476K010TNJ | |
|---|---|
DigiKey Part Number | 478-11222-2-ND - Tape & Reel (TR) 478-11222-1-ND - Cut Tape (CT) 478-11222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB476K010TNJ |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB476K010TNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21260 € | 10,63 € |
| 100 | 0,19100 € | 19,10 € |
| 500 | 0,15440 € | 77,20 € |
| 1 000 | 0,14312 € | 143,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13384 € | 267,68 € |
| 4 000 | 0,12620 € | 504,80 € |
| 6 000 | 0,12237 € | 734,22 € |
| 10 000 | 0,11813 € | 1 181,30 € |
| 14 000 | 0,11565 € | 1 619,10 € |
| 20 000 | 0,11327 € | 2 265,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

