
TAJB476K010RNJV | |
|---|---|
DigiKey Part Number | 478-11463-2-ND - Tape & Reel (TR) 478-11463-1-ND - Cut Tape (CT) 478-11463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB476K010RNJV |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB476K010RNJV Models |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19880 € | 9,94 € |
| 100 | 0,17830 € | 17,83 € |
| 500 | 0,14368 € | 71,84 € |
| 1 000 | 0,13300 € | 133,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12421 € | 248,42 € |
| 4 000 | 0,11698 € | 467,92 € |
| 6 000 | 0,11335 € | 680,10 € |
| 10 000 | 0,10933 € | 1 093,30 € |
| 14 000 | 0,10699 € | 1 497,86 € |
| 20 000 | 0,10473 € | 2 094,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

